MUF8455 | |
---|---|
DigiKey Part Number | 3299-MUF8455-ND |
Manufacturer | |
Manufacturer Product Number | MUF8455 |
Description | NO GROUND PLANE ELEVATED FEED PT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 860.5MHz | |
Frequency Range | 825MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 125 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 33.000" (838.20mm) | |
Applications | LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $47.50000 | $1,187.50 |