cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUF8325

DigiKey Part Number
3299-MUF8325-ND
Manufacturer
Manufacturer Product Number
MUF8325
Description
825-896,5DB,CCT,CHR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight Base Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
860.5MHz
Frequency Range
825MHz ~ 896MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dB
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
25.000" (635.00mm)
Applications
General Purpose
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$31.12240$778.06