MUF8003NGP | |
---|---|
DigiKey Part Number | 3299-MUF8003NGP-ND |
Manufacturer | |
Manufacturer Product Number | MUF8003NGP |
Description | 806-866,3DB,CCC,NGP,CHR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Base Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 17.250" (438.15mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $30.24880 | $756.22 |