
MUF4905 | |
---|---|
DigiKey Part Number | 3299-MUF4905-ND |
Manufacturer | |
Manufacturer Product Number | MUF4905 |
Description | HEAVY DUTY LOW PROFILE BASE GAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 501MHz | |
Frequency Range | 490MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 32.000" (812.80mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $22.85920 | $571.48 |