


MUF4505NGP | |
|---|---|
DigiKey Part Number | 3299-MUF4505NGP-ND |
Manufacturer | |
Manufacturer Product Number | MUF4505NGP |
Description | RF ANT 460MHZ WHIP STR MAGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi, 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 33.000" (838.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.02000 | $46.02 |
| 10 | $37.69100 | $376.91 |
| 25 | $35.61000 | $890.25 |
| 100 | $33.32280 | $3,332.28 |
| 250 | $32.23260 | $8,058.15 |

