
MUF4305 | |
|---|---|
DigiKey Part Number | 3299-MUF4305-ND |
Manufacturer | |
Manufacturer Product Number | MUF4305 |
Description | HEAVY DUTY LOW PROFILE BASE GAIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 430MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 32.000" (812.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $32.00680 | $800.17 |

