MPMI2458-6-RPSMA | |
---|---|
DigiKey Part Number | 3299-MPMI2458-6-RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | MPMI2458-6-RPSMA |
Description | 6 PORT DUAL BAND 2.4 / 5 GHZ ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac Dome SMA Male Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 7dBi | |
Power - Max | 50 W | |
Features | Cable - 914mm | |
Termination | SMA Male | |
Ingress Protection | IP54 | |
Mounting Type | Mast Mount | |
Height (Max) | 8.583" (218.00mm) | |
Applications | 802.11ac |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $270.93752 | $67,734.38 |