MPMI2458-3-RPSMA

DigiKey Part Number
3299-MPMI2458-3-RPSMA-ND
Manufacturer
Manufacturer Product Number
MPMI2458-3-RPSMA
Description
RF ANT 2.45GHZ DOME RP-SMA MALE
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Dome RP-SMA Male (3) Ceiling Mount, Pole Mount, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi, 7dBi
Power - Max
50 W
Features
Cable - 914mm
Termination
RP-SMA Male (3)
Ingress Protection
IP54
Mounting Type
Ceiling Mount, Pole Mount, Wall Mount
Height (Max)
8.583" (218.00mm)
Applications
Bluetooth, Wi-Fi
In-Stock: 14
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$244.78000$244.78
Import Tariff may apply to this part if shipping to the United States