MN9153 | |
---|---|
DigiKey Part Number | 3299-MN9153-ND |
Manufacturer | |
Manufacturer Product Number | MN9153 |
Description | INTEGRATED CONNECTOR ANTENNAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 13.200" (335.28mm) | |
Applications | ISM |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $22.03240 | $550.81 |