MHOTBNF | |
---|---|
DigiKey Part Number | 3299-MHOTBNF-ND |
Manufacturer | |
Manufacturer Product Number | MHOTBNF |
Description | WIFI 6E/7 TRIBAND OMNI ANTENNA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.0325GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.94GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 5dBi, 7dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.520" (267.20mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.71000 | $95.71 |
10 | $81.53800 | $815.38 |