
MHODB24490507NF-IP | |
|---|---|
DigiKey Part Number | 3299-MHODB24490507NF-IP-ND |
Manufacturer | |
Manufacturer Product Number | MHODB24490507NF-IP |
Description | VENU SEALED DUAL BAND HIGH PERF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Female Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4325GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.94GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 7dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 11.000" (279.40mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $108.44400 | $1,084.44 |

