MHO58009NMIP | |
---|---|
DigiKey Part Number | 3299-MHO58009NMIP-ND |
Manufacturer | |
Manufacturer Product Number | MHO58009NMIP |
Description | 5.15-5.85GHZ ANTENNA ASSY,N MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Direct Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Direct Mount | |
Height (Max) | 12.402" (315.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $68.81200 | $688.12 |