Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

MFB4600

DigiKey Part Number
3299-MFB4600-ND
Manufacturer
Manufacturer Product Number
MFB4600
Description
RF ANT 465MHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Tube
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
465MHz
Frequency Range
460MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Power - Max
250 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
30.000" (762.00mm)
Applications
ISM, LoRa, LPWAN
In-Stock: 4
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$75.26000$75.26
10$60.90000$609.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.