RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Keeping Intelligent Transportation Systems Connected

MFB4505

DigiKey Part Number
3299-MFB4505-ND
Manufacturer
Manufacturer Product Number
MFB4505
Description
RF ANT 455MHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Tube
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
455MHz
Frequency Range
450MHz ~ 460MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dB
Power - Max
250 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
77.000" (195.58cm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$195.98000$195.98
10$166.91400$1,669.14
30$158.42333$4,752.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.