RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Keeping Intelligent Transportation Systems Connected

MFB4503

DigiKey Part Number
3299-MFB4503-ND
Manufacturer
Manufacturer Product Number
MFB4503
Description
RF ANT 455MHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Tube
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
455MHz
Frequency Range
450MHz ~ 460MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dB
Power - Max
250 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
51.000" (129.54cm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$140.50000$140.50
10$118.61700$1,186.17
30$112.22667$3,366.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.