


MFB4500 | |
|---|---|
DigiKey Part Number | 3299-MFB4500-ND |
Manufacturer | |
Manufacturer Product Number | MFB4500 |
Description | RF ANT 455MHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 455MHz | |
Frequency Range | 450MHz ~ 460MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 30.000" (762.00mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.19000 | $92.19 |
| 10 | $77.02900 | $770.29 |
| 30 | $72.59867 | $2,177.96 |
| 100 | $69.08190 | $6,908.19 |

