MFB1500 | |
---|---|
DigiKey Part Number | 3299-MFB1500-ND |
Manufacturer | |
Manufacturer Product Number | MFB1500 |
Description | VHF/UHF WHITE FIBERGLASS BASE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 150MHz ~ 156MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 129.016" (327.70cm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $85.29500 | $852.95 |