MCMI24583RPSMA | |
---|---|
DigiKey Part Number | 3299-MCMI24583RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | MCMI24583RPSMA |
Description | RF ANT 4.15GHZ MOD RP-SMA CEILNG |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Module RP-SMA Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.15GHz | |
Frequency Range | 2.3GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBic | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.181" (4.60mm) | |
Applications | Bluetooth, Wi-Fi |