
LPA136174-6NF | |
|---|---|
DigiKey Part Number | 3299-LPA136174-6NF-ND |
Manufacturer | |
Manufacturer Product Number | LPA136174-6NF |
Description | BLUEWAVE LOG PERIODIC ARRAY ANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Log Periodic N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Log Periodic | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 8.1dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 57.008" (144.80cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,121.12200 | $5,605.61 |

