GPS-TMG-26N | |
---|---|
DigiKey Part Number | 3299-GPS-TMG-26N-ND |
Manufacturer | |
Manufacturer Product Number | GPS-TMG-26N |
Description | RF ANT 1.575GHZ DOME N TYP F POL |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBic | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 4.961" (126.00mm) | |
Applications | GNSS, GPS |