
GNSS4GDPSM-W | |
---|---|
DigiKey Part Number | 3299-GNSS4GDPSM-W-ND |
Manufacturer | |
Manufacturer Product Number | GNSS4GDPSM-W |
Description | GNSS, 2X LTE, 5 METER MSMA RG-17 |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS, LTE Dome SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.592GHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -8.85dBi, -10.97dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | GLONASS, GNSS, GPS, LTE |