GNSS1-TMG-40NCS | |
---|---|
DigiKey Part Number | 3299-GNSS1-TMG-40NCS-ND |
Manufacturer | |
Manufacturer Product Number | GNSS1-TMG-40NCS |
Description | RF ANT 1.5845GHZ DOME N TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.554GHz ~ 1.615GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBic | |
Features | LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 4.961" (126.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.10000 | $176.10 |