GEO-GNSS-AC-S1

DigiKey Part Number
3299-GEO-GNSS-AC-S1-ND
Manufacturer
Manufacturer Product Number
GEO-GNSS-AC-S1
Description
GPS/GLONASS ENCLOSED HELIX, ACTI
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Dome SMA Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.592GHz
Frequency Range
1.574GHz ~ 1.61GHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-2dBic
Features
-
Termination
SMA Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.425" (87.00mm)
Applications
GLONASS, GNSS, GPS
Obsolete
This product is no longer manufactured.