FPMI34005-DP4MSMA

DigiKey Part Number
3299-FPMI34005-DP4MSMA-ND
Manufacturer
Manufacturer Product Number
FPMI34005-DP4MSMA
Description
FLAT PANEL ANTENNA, 3.3-4.2GHZ,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Panel SMA Male Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
3.75GHz
Frequency Range
3.3GHz ~ 4.2GHz
Antenna Type
Panel
Number of Bands
1
VSWR
2.2
Return Loss
-
Gain
3.5dBi
Power - Max
20 W
Features
Cable - 914.4mm
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
1.339" (34.00mm)
Applications
General Purpose
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$154.14000$1,541.40