FPMI245808-DP4NF | |
---|---|
DigiKey Part Number | 3299-FPMI245808-DP4NF-ND |
Manufacturer | |
Manufacturer Product Number | FPMI245808-DP4NF |
Description | RF ANT 2.448GHZ PANEL N TYPE F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Panel N Type Female Pole Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.448GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.49GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.6dBi, 8dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 1.339" (34.00mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.56000 | $82.56 |
10 | $68.17500 | $681.75 |