FPMI2458-DP810NM | |
---|---|
DigiKey Part Number | 3299-FPMI2458-DP810NM-ND |
Manufacturer | |
Manufacturer Product Number | FPMI2458-DP810NM |
Description | ANTENNA, PANEL, DUAL BAND, DUAL |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac, Wi-Fi Sector N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | |
Antenna Type | Sector | |
Number of Bands | 2 | |
VSWR | 2.25 | |
Return Loss | - | |
Gain | 10dBi, 6dBi | |
Power - Max | 25 W | |
Features | Cable - 1.473m | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.300" (109.22mm) | |
Applications | 802.11ac, Wi-Fi |