
FP4959-22DP | |
|---|---|
DigiKey Part Number | 3299-FP4959-22DP-ND |
Manufacturer | |
Manufacturer Product Number | FP4959-22DP |
Description | ANTENNA, V9XH9 PANEL, 4.9-5.9 GH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 22.5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $268.46036 | $67,115.09 |

