FP1800-15DP | |
---|---|
DigiKey Part Number | 3299-FP1800-15DP-ND |
Manufacturer | |
Manufacturer Product Number | FP1800-15DP |
Description | RF ANT 1.815GHZ PANEL N TYPE FEM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, LTE Panel N Type Female (2) Pole Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.815GHz | |
Frequency Range | 1.8GHz ~ 1.83GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 15dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | 2G, 3G, 5G, Cellular, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $143.71240 | $3,592.81 |