DAA4959-14DP | |
---|---|
DigiKey Part Number | 3299-DAA4959-14DP-ND |
Manufacturer | |
Manufacturer Product Number | DAA4959-14DP |
Description | RF ANT 5.4GHZ WHIP STR N TYPE F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female (2) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 14.6dBi | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Height (Max) | 11.220" (285.00mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $338.01000 | $338.01 |
10 | $304.97500 | $3,049.75 |