BOA5G4X4L125NF

DigiKey Part Number
3299-BOA5G4X4L125NF-ND
Manufacturer
Manufacturer Product Number
BOA5G4X4L125NF
Description
ANTENNA, OMNIDIRECTIONAL, 5G MIM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GPS, GSM, PCS, Wi-Fi Whip, Straight N Type Female Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.205GHz, 3.5GHz, 4GHz, 5.1GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.2GHz ~ 6GHz
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
2, 2.25, 2.5
Return Loss
-
Gain
5.5dBi, 4dBi, 5.8dBi, 4dBi, 3dBi
Power - Max
50 W
Features
Cable - 3.05m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
35.680" (906.27mm)
Applications
5G, GPS, GSM, PCS, Wi-Fi
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$803.40000$4,017.00