BOA51004NM

DigiKey Part Number
3299-BOA51004NM-ND
Manufacturer
Manufacturer Product Number
BOA51004NM
Description
RF ANT 5.5GHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Male Connector Mount, Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.5GHz
Frequency Range
5.1GHz ~ 5.9GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount, Pole Mount
Height (Max)
5.300" (134.62mm)
Applications
Bluetooth, Wi-Fi
In-Stock: 22
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$45.30000$45.30
10$33.93200$339.32
25$32.52480$813.12
Manufacturers Standard Package