Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

BOA4357

DigiKey Part Number
3299-BOA4357-ND
Manufacturer
Manufacturer Product Number
BOA4357
Description
RF ANT 450MHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
450MHz ISM, LoRa, LPWAN Whip, Straight RF Antenna 430MHz ~ 470MHz 7.1dBi N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz
Frequency Range
430MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
7.1dBi
Power - Max
250 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Mast Mount
Height (Max)
82.992" (210.80cm)
Applications
ISM, LoRa, LPWAN
All prices are in USD
Box
QuantityUnit PriceExt Price
1$485.72000$485.72
10$471.11600$4,711.16