


BOA34006NF | |
|---|---|
DigiKey Part Number | 3299-BOA34006NF-ND |
Manufacturer | |
Manufacturer Product Number | BOA34006NF |
Description | RF ANT 3.6GHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, LTE Whip, Straight N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.6GHz | |
Frequency Range | 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount | |
Height (Max) | 9.160" (232.66mm) | |
Applications | 2G, 3G, 5G, Cellular, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.25000 | $50.25 |
| 10 | $41.25600 | $412.56 |
| 30 | $38.62867 | $1,158.86 |
| 100 | $36.54340 | $3,654.34 |
| 250 | $35.36744 | $8,841.86 |

