Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

BOA2177

DigiKey Part Number
3299-BOA2177-ND
Manufacturer
Manufacturer Product Number
BOA2177
Description
RF ANT 219.5MHZ WHIP N TYP F BRK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
219.5MHz Whip, Straight RF Antenna 217MHz ~ 222MHz 7.1dBi N Type Female Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Tube
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
219.5MHz
Frequency Range
217MHz ~ 222MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
7.1dBi
Power - Max
250 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
150.984" (383.50cm)
Applications
-
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$789.92000$789.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.