BMYD757K-DP | |
---|---|
DigiKey Part Number | 3299-BMYD757K-DP-ND |
Manufacturer | |
Manufacturer Product Number | BMYD757K-DP |
Description | RF ANT 772.5MHZ YAGI N TYP F POL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 772.5MHz | |
Frequency Range | 757MHz ~ 788MHz | |
Antenna Type | Yagi, 7-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | 14dB | |
Gain | 12dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 37.000" (939.80mm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $342.02000 | $342.02 |