


BMYD450K | |
|---|---|
DigiKey Part Number | 3299-BMYD450K-ND |
Manufacturer | |
Manufacturer Product Number | BMYD450K |
Description | RF ANT 460MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Yagi, 7-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 10dBd | |
Power - Max | 250 W | |
Features | Cable - 609.6mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 42.000" (106.68cm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.23000 | $253.23 |
| 10 | $217.29400 | $2,172.94 |
| 30 | $206.79800 | $6,203.94 |

