BMUF8043 | |
---|---|
DigiKey Part Number | 3299-BMUF8043-ND |
Manufacturer | |
Manufacturer Product Number | BMUF8043 |
Description | RF ANT 860.5MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA/P25 Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 860.5MHz | |
Frequency Range | 825MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 125 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 23.000" (584.20mm) | |
Applications | TETRA/P25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.61000 | $59.61 |
10 | $45.75000 | $457.50 |