


BMOY4405 | |
---|---|
DigiKey Part Number | 3299-BMOY4405-ND |
Manufacturer | |
Manufacturer Product Number | BMOY4405 |
Description | RF ANT 460MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 5-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 440MHz ~ 480MHz | |
Antenna Type | Yagi, 5-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBd | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 34.000" (863.60mm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.83000 | $145.83 |
10 | $123.37500 | $1,233.75 |
30 | $116.81500 | $3,504.45 |