
BMOY4066 | |
---|---|
DigiKey Part Number | 3299-BMOY4066-ND |
Manufacturer | |
Manufacturer Product Number | BMOY4066 |
Description | ANTENNA, YAGI, 406-440 MHZ, 10 D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 406MHZ ~ 430MHz | |
Antenna Type | Yagi, 6-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10dBd | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 40.000" (101.60cm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $119.54000 | $1,195.40 |