BMLPV900NGP | |
---|---|
DigiKey Part Number | 3299-BMLPV900NGP-ND |
Manufacturer | |
Manufacturer Product Number | BMLPV900NGP |
Description | NGP ANTENNA, LOW PROFILE, 902-92 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Screw-Mount Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 3.380" (85.85mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $35.79800 | $357.98 |