BMHODB2458IP | |
---|---|
DigiKey Part Number | 3299-BMHODB2458IP-ND |
Manufacturer | |
Manufacturer Product Number | BMHODB2458IP |
Description | IND DUAL BAND WIFI OMNIDIRECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.050" (77.47mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $21.65000 | $541.25 |