
BMHO9002IP | |
---|---|
DigiKey Part Number | 3299-BMHO9002IP-ND |
Manufacturer | |
Manufacturer Product Number | BMHO9002IP |
Description | ANTENNA, OMNI, MONOPOLE-ON 6"X6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895.5MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 3.050" (77.47mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $28.16200 | $281.62 |