BGYD806K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGYD806K
BGYD806K

BGYD890M

DigiKey Part Number
3299-BGYD890M-ND
Manufacturer
Manufacturer Product Number
BGYD890M
Description
RF ANT 925MHZ YAGI N TYPE F POLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Yagi, 11-Element N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
925MHz
Frequency Range
890MHz ~ 960MHz
Antenna Type
Yagi, 11-Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
12dBd
Power - Max
200 W
Features
Cable - 609.6mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
36.000" (914.40mm)
Applications
ISM, LoRa, LPWAN
In-Stock: 9
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$208.85000$208.85
10$178.34000$1,783.40
30$169.43133$5,082.94
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.