ASPC201L | |
---|---|
DigiKey Part Number | 3299-ASPC201L-ND |
Manufacturer | |
Manufacturer Product Number | ASPC201L |
Description | FIELD TUNABLE VHF/UHF WIDEBAND |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 310MHz | |
Frequency Range | 108MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | UHF Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 26.000" (660.40mm) | |
Applications | - | |
Base Product Number |