ASPB574 | |
---|---|
DigiKey Part Number | 3299-ASPB574-ND |
Manufacturer | |
Manufacturer Product Number | ASPB574 |
Description | SILHOUETTE PROFILE TRANSIT ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Module UHF Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 154MHz | |
Frequency Range | 148MHz ~ 160MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.100" (104.14mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $77.51640 | $1,937.91 |