ASP76551 | |
---|---|
DigiKey Part Number | 3299-ASP76551-ND |
Manufacturer | |
Manufacturer Product Number | ASP76551 |
Description | MOSAIC VIBRATION RESISTANT COLLI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 457.5MHz | |
Frequency Range | 445MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 34.000" (863.60mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $35.67360 | $891.84 |