
ASP7455 | |
|---|---|
DigiKey Part Number | 3299-ASP7455-ND |
Manufacturer | |
Manufacturer Product Number | ASP7455 |
Description | MOSAIC VIBRATION COLLINEAR ANTEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 156MHz | |
Frequency Range | 138MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 54.000" (137.16cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $39.47720 | $986.93 |

