
9211D | |
---|---|
DigiKey Part Number | 3299-9211D-ND |
Manufacturer | |
Manufacturer Product Number | 9211D |
Description | RF ANT 1.621GHZ MOD SMA MALE MAG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.6265GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBic | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.535" (13.60mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.92000 | $68.92 |
10 | $54.68800 | $546.88 |