USD

cms-photo-not-available

TJS320701

Digi-Key Part Number
TJS320701-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
TJS320701
Supplier
Description
CONN WIRE SPLICE SZ20 1.552" L
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Wire Splice Contact Size 20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Box
Part Status
Active
Type
Wire Splice
Contact Size
20
Size / Dimension
1.552" L (39.42mm)
Module Capacity
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Standard Package1