USD

cms-photo-not-available

TJM216607

Digi-Key Part Number
TJM216607-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
TJM216607
Supplier
Description
CONN FEEDTHRU MOD SZ16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Feedthru Module Contact Size 16
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Box
Part Status
Active
Type
Feedthru Module
Contact Size
16
Size / Dimension
-
Module Capacity
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Standard Package1